
TS431IZT | |
|---|---|
DigiKey Part Number | 497-TS431IZTTR-ND - Tape & Reel (TR) 497-TS431IZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS431IZT |
Description | IC VREF SHUNT ADJ 2% TO92-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 6 VV ±2% 30 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS431IZT Models |
Category | Tolerance ±2% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Cathode 60 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Adjustable | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package TO-92-3 |
Voltage - Output (Max) 6 V | Base Product Number |
Current - Output 30 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,29200 € | 2,92 € |
| 25 | 0,26160 € | 6,54 € |
| 100 | 0,22690 € | 22,69 € |
| 250 | 0,21048 € | 52,62 € |
| 500 | 0,20056 € | 100,28 € |
| 1.000 | 0,19240 € | 192,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18568 € | 371,36 € |
| 4.000 | 0,18015 € | 720,60 € |
| 6.000 | 0,17737 € | 1.064,22 € |
| 10.000 | 0,17430 € | 1.743,00 € |
| 14.000 | 0,17251 € | 2.415,14 € |
| 20.000 | 0,17078 € | 3.415,60 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

