Amplifier IC 1-Channel (Mono) Class AB 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 1-Channel (Mono) Class AB 8-MiniSO
8-TSSOP 8-MSOP

TS421IST

DigiKey Part Number
497-4449-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS421IST
Description
IC AMP AB MONO 367MW 8MINISO
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-MiniSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
367mW x 1 @ 16Ohm
Voltage - Supply
2V ~ 5.5V
Features
Differential Inputs, Short-Circuit Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-MiniSO
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.926
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,44106 €1.764,24 €
Manufacturers Standard Package
Unit Price without VAT:0,44106 €
Unit Price with VAT:0,52486 €