TS421ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 27
Unit Price: 1,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 11.546
Unit Price: 1,20000 €
Datasheet
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS421ID

DigiKey Part Number
TS421ID-ND
Manufacturer
Manufacturer Product Number
TS421ID
Description
IC AMP CLASS AB MONO 367MW 8SO
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2V ~ 5.5V
Manufacturer
STMicroelectronics
Features
Differential Inputs, Short-Circuit Protection, Standby
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class AB
Supplier Device Package
8-SOIC
Output Type
1-Channel (Mono)
Package / Case
8-SOIC (0.154", 3.90mm Width)
Max Output Power x Channels @ Load
367mW x 1 @ 16Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4889MA/NOPBTexas Instruments27296-43508-5-ND1,41000 €Similar
LM4889MAX/NOPBTexas Instruments11.546296-38131-1-ND1,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types