SCR 700 V 4 A Sensitive Gate Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS420-700T

DigiKey Part Number
TS420-700T-ND
Manufacturer
Manufacturer Product Number
TS420-700T
Description
SCR 700V 4A TO-220
Customer Reference
Detailed Description
SCR 700 V 4 A Sensitive Gate Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
5 mA
Manufacturer
STMicroelectronics
Current - Off State (Max)
5 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
30A, 33A
Part Status
Obsolete
SCR Type
Sensitive Gate
Voltage - Off State
700 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
200 µA
Package / Case
TO-220-3
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
TO-220
Current - On State (It (AV)) (Max)
2.5 A
Base Product Number
Current - On State (It (RMS)) (Max)
4 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.