Similar
Similar

TS419IDT | |
|---|---|
DigiKey Part Number | 497-4065-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS419IDT |
Description | IC AMP CLASS AB MONO 367MW 8SO |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 2V ~ 5.5V |
Manufacturer STMicroelectronics | Features Differential Inputs, Short-Circuit Protection, Standby |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-SOIC |
Output Type 1-Channel (Mono) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Max Output Power x Channels @ Load 367mW x 1 @ 16Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4818MX/NOPB | Texas Instruments | 814 | LM4818MX/NOPBCT-ND | 0,74000 € | Similar |
| LM4819MX/NOPB | Texas Instruments | 472 | LM4819MX/NOPBCT-ND | 0,96000 € | Similar |


