
TS4061VIBT-205 | |
|---|---|
DigiKey Part Number | 497-19073-2-ND - Tape & Reel (TR) 497-19073-1-ND - Cut Tape (CT) 497-19073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS4061VIBT-205 |
Description | IC VREF SHUNT 0.2% SOT323-5 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.05V V ±0.2% 15 mA SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS4061VIBT-205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.05V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 70ppm/°C | |
Noise - 0.1Hz to 10Hz | 45µVp-p | |
Noise - 10Hz to 10kHz | 90µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 12 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-323-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70900 € | 7,09 € |
| 25 | 0,64080 € | 16,02 € |
| 100 | 0,56620 € | 56,62 € |
| 250 | 0,53048 € | 132,62 € |
| 500 | 0,50898 € | 254,49 € |
| 1.000 | 0,49126 € | 491,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43274 € | 1.298,22 € |
| 6.000 | 0,42272 € | 2.536,32 € |
| 9.000 | 0,41771 € | 3.759,39 € |
| 15.000 | 0,41215 € | 6.182,25 € |
| 21.000 | 0,40890 € | 8.586,90 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

