Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 15 mA SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS4061BICT-1.225

DigiKey Part Number
497-15525-2-ND - Tape & Reel (TR)
497-15525-1-ND - Cut Tape (CT)
497-15525-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS4061BICT-1.225
Description
IC VREF SHUNT 0.2% SOT323
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 15 mA SOT-323
Datasheet
 Datasheet
EDA/CAD Models
TS4061BICT-1.225 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
35ppm/°C
Manufacturer
STMicroelectronics
Noise - 0.1Hz to 10Hz
10µVp-p
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Noise - 10Hz to 10kHz
95µVrms
Part Status
Obsolete
Current - Cathode
12 µA
Reference Type
Shunt
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.225V
Package / Case
SC-70, SOT-323
Current - Output
15 mA
Supplier Device Package
SOT-323
Tolerance
±0.2%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.690
This product is no longer manufactured and will no longer be stocked once stock is depleted.