
TS374IN | |
|---|---|
DigiKey Part Number | 497-2274-5-ND |
Manufacturer | |
Manufacturer Product Number | TS374IN |
Description | IC COMPARATOR 4 DIFF 14DIP |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TS374IN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Differential | |
Number of Elements | 4 | |
Output Type | CMOS, MOS, Open-Drain, TTL | |
Voltage - Supply, Single/Dual (±) | 3V ~ 16V, ±1.5V ~ 8V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 250µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,80700 € | 8,07 € |
| 25 | 0,73280 € | 18,32 € |
| 100 | 0,65080 € | 65,08 € |
| 250 | 0,61164 € | 152,91 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

