Comparator Differential CMOS, MOS, Open-Drain, TTL 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS372IN

DigiKey Part Number
497-2272-5-ND
Manufacturer
Manufacturer Product Number
TS372IN
Description
IC COMPARATOR 2 DIFF 8DIP
Customer Reference
Detailed Description
Comparator Differential CMOS, MOS, Open-Drain, TTL 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
TS372IN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Differential
Number of Elements
2
Output Type
CMOS, MOS, Open-Drain, TTL
Voltage - Supply, Single/Dual (±)
3V ~ 16V, ±1.5V ~ 8V
Voltage - Input Offset (Max)
10mV @ 5V
Current - Input Bias (Max)
1pA
Current - Output (Typ)
20mA
Current - Quiescent (Max)
375µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,52400 €5,24 €
250,47320 €11,83 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,86870 €