
TS372CN | |
|---|---|
DigiKey Part Number | 497-7678-5-ND |
Manufacturer | |
Manufacturer Product Number | TS372CN |
Description | IC COMPARATOR 2 DIFF 8DIP |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TS372CN Models |
Category | Current - Input Bias (Max) 1pA |
Manufacturer STMicroelectronics | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 375µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Differential | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Elements 2 | Mounting Type Through Hole |
Output Type CMOS, MOS, Open-Drain, TTL | Supplier Device Package 8-DIP |
Voltage - Supply, Single/Dual (±) 3V ~ 16V, ±1.5V ~ 8V | Base Product Number |
Voltage - Input Offset (Max) 10mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC372CP | Rochester Electronics, LLC | 1.757 | 2156-TLC372CP-ND | 1,39000 € | Direct |
| TLC352CP | Rochester Electronics, LLC | 1.431 | 2156-TLC352CP-ND | 1,60000 € | Similar |
| TLC352IP | Rochester Electronics, LLC | 15.719 | 2156-TLC352IP-ND | 1,31732 € | Similar |
| TLC372IP | Texas Instruments | 0 | 296-1846-5-ND | 0,78918 € | Similar |
| TLC372MP | Rochester Electronics, LLC | 5.699 | 2156-TLC372MP-ND | 1,64000 € | Similar |


