Similar
Similar
Similar

TS3702ID | |
|---|---|
DigiKey Part Number | 497-3038-5-ND |
Manufacturer | |
Manufacturer Product Number | TS3702ID |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS3702ID Models |
Category | Current - Input Bias (Max) 1pA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 25µA |
Part Status Obsolete | CMRR, PSRR (Typ) 82dB CMRR |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3702IDT | STMicroelectronics | 9.990 | 497-2267-1-ND | 0,60000 € | Parametric Equivalent |
| BU7232F-E2 | Rohm Semiconductor | 0 | BU7232F-E2CT-ND | 0,80770 € | Similar |
| BU7232SF-E2 | Rohm Semiconductor | 0 | BU7232SF-E2TR-ND | 1,00388 € | Similar |
| TLC3702IDR | Texas Instruments | 7.649 | 296-1326-1-ND | 1,09000 € | Similar |




