Parametric Equivalent

TS3431CIZ | |
|---|---|
DigiKey Part Number | TS3431CIZ-ND |
Manufacturer | |
Manufacturer Product Number | TS3431CIZ |
Description | IC VREF SHUNT ADJ 0.25% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 24 VV ±0.25% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Category | Tolerance ±0.25% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Bulk | Current - Cathode 500 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 24 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3431CILT | STMicroelectronics | 11.691 | 497-4637-1-ND | 0,54000 € | Parametric Equivalent |


