Parametric Equivalent
Direct

TS3431BILT | |
|---|---|
DigiKey Part Number | 497-4446-2-ND - Tape & Reel (TR) 497-4446-1-ND - Cut Tape (CT) 497-4446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3431BILT |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 24 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS3431BILT Models |
Category | Tolerance ±0.5% |
Manufacturer STMicroelectronics | Temperature Coefficient 100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 500 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 24 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3431CILT | STMicroelectronics | 11.691 | 497-4637-1-ND | 0,54000 € | Parametric Equivalent |
| TLV431BFTA | Diodes Incorporated | 1.176 | TLV431BFCT-ND | 0,31000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38700 € | 3,87 € |
| 25 | 0,34720 € | 8,68 € |
| 100 | 0,30290 € | 30,29 € |
| 250 | 0,28188 € | 70,47 € |
| 500 | 0,26918 € | 134,59 € |
| 1.000 | 0,25874 € | 258,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24583 € | 737,49 € |
| 6.000 | 0,23952 € | 1.437,12 € |
| 9.000 | 0,23636 € | 2.127,24 € |
| 15.000 | 0,23286 € | 3.492,90 € |
| 21.000 | 0,23081 € | 4.847,01 € |
| 30.000 | 0,22884 € | 6.865,20 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |



