
TS3431AILT | |
|---|---|
DigiKey Part Number | 497-7677-2-ND - Tape & Reel (TR) 497-7677-1-ND - Cut Tape (CT) 497-7677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3431AILT |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 24 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS3431AILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 24 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,28080 € | 7,02 € |
| 100 | 0,24420 € | 24,42 € |
| 250 | 0,22680 € | 56,70 € |
| 500 | 0,21626 € | 108,13 € |
| 1.000 | 0,20758 € | 207,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19687 € | 590,61 € |
| 6.000 | 0,19162 € | 1.149,72 € |
| 9.000 | 0,18899 € | 1.700,91 € |
| 15.000 | 0,18609 € | 2.791,35 € |
| 21.000 | 0,18439 € | 3.872,19 € |
| 30.000 | 0,18275 € | 5.482,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |



