Comparator Standard (General Purpose) CMOS, Open-Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS339IPT

DigiKey Part Number
497-2266-2-ND - Tape & Reel (TR)
497-2266-1-ND - Cut Tape (CT)
497-2266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS339IPT
Description
IC COMPARATOR 4 GEN PUR 14TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS339IPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
1pA @ 5V
Manufacturer
STMicroelectronics
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Max)
25µA
Part Status
Active
CMRR, PSRR (Typ)
75dB CMRR
Type
Standard (General Purpose)
Operating Temperature
-40°C ~ 125°C
Number of Elements
4
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Output Type
CMOS, Open-Drain
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Supplier Device Package
14-TSSOP
Voltage - Input Offset (Max)
5mV @ 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.753
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,15000 €1,15 €
100,83200 €8,32 €
250,75400 €18,85 €
1000,66760 €66,76 €
2500,62648 €156,62 €
5000,60170 €300,85 €
1.0000,59225 €592,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,49654 €1.241,35 €
5.0000,48477 €2.423,85 €
7.5000,47887 €3.591,53 €
12.5000,47234 €5.904,25 €
17.5000,46853 €8.199,27 €
Manufacturers Standard Package
Unit Price without VAT:1,15000 €
Unit Price with VAT:1,36850 €