
TS334IYDT | |
|---|---|
DigiKey Part Number | 497-14417-2-ND - Tape & Reel (TR) 497-14417-1-ND - Cut Tape (CT) 497-14417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS334IYDT |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS334IYDT Models |
Category | Current - Quiescent (Max) 26µA |
Manufacturer STMicroelectronics | CMRR, PSRR (Typ) 79dB CMRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 210ns |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 4 | Qualification AEC-Q100 |
Output Type Open-Drain | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 5V | Supplier Device Package 14-SO |
Current - Input Bias (Max) 0.04µA @ 5V | Base Product Number |
Current - Output (Typ) 93mA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,83600 € | 18,36 € |
| 25 | 1,68000 € | 42,00 € |
| 100 | 1,50880 € | 150,88 € |
| 250 | 1,42708 € | 356,77 € |
| 500 | 1,39890 € | 699,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,29452 € | 3.236,30 € |
| 5.000 | 1,26873 € | 6.343,65 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

