
TS3330ACR | |
|---|---|
DigiKey Part Number | 497-TS3330ACR-ND |
Manufacturer | |
Manufacturer Product Number | TS3330ACR |
Description | IC VREF SERIES SC70 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.15% 5 mA SOT-323-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS3330ACR Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer STMicroelectronics | Noise - 0.1Hz to 10Hz 67µVp-p |
Packaging Bulk | Voltage - Input 1.8V ~ 5.5V |
Part Status Active | Current - Supply 10µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case SC-70, SOT-323 |
Current - Output 5 mA | Supplier Device Package SOT-323-3 |
Tolerance ±0.15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52367 € | 1.571,01 € |
| Unit Price without VAT: | 0,52367 € |
|---|---|
| Unit Price with VAT: | 0,62317 € |

