
TS332IDT | |
|---|---|
DigiKey Part Number | 497-13026-2-ND - Tape & Reel (TR) 497-13026-1-ND - Cut Tape (CT) 497-13026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS332IDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS332IDT Models |
Category | Current - Output (Typ) 93mA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 26µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 79dB CMRR |
Part Status Active | Propagation Delay (Max) 720ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.04µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 0,96200 € | 9,62 € |
| 25 | 0,87320 € | 21,83 € |
| 100 | 0,77540 € | 77,54 € |
| 250 | 0,72872 € | 182,18 € |
| 500 | 0,70056 € | 350,28 € |
| 1.000 | 0,69374 € | 693,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65296 € | 1.632,40 € |
| 5.000 | 0,63822 € | 3.191,10 € |
| 7.500 | 0,63085 € | 4.731,38 € |
| 12.500 | 0,62267 € | 7.783,37 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

