
TS3325AQPR | |
|---|---|
DigiKey Part Number | 497-TS3325AQPRTR-ND - Tape & Reel (TR) 497-TS3325AQPRCT-ND - Cut Tape (CT) 497-TS3325AQPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3325AQPR |
Description | IC VREF SERIES 0.15% 8QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.15% 8-QFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3325AQPR Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer STMicroelectronics | Voltage - Input 1.8V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 10µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-UFQFN |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-QFN (1.5x1.5) |
Tolerance ±0.15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,79100 € | 7,91 € |
| 25 | 0,71680 € | 17,92 € |
| 100 | 0,63390 € | 63,39 € |
| 250 | 0,59460 € | 148,65 € |
| 500 | 0,57086 € | 285,43 € |
| 1.000 | 0,56071 € | 560,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,52720 € | 1.581,60 € |
| 6.000 | 0,51538 € | 3.092,28 € |
| 9.000 | 0,50947 € | 4.585,23 € |
| 15.000 | 0,50292 € | 7.543,80 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

