
TS3320AQPR | |
|---|---|
DigiKey Part Number | 497-TS3320AQPR-ND |
Manufacturer | |
Manufacturer Product Number | TS3320AQPR |
Description | IC VREF SERIES 2.048V 8UFQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.15% 5 mA 8-QFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3320AQPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 5 mA | |
Tolerance | ±0.15% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 47µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 1.8V ~ 5.5V | |
Current - Supply | 10µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-QFN (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45953 € | 1.378,59 € |
| Unit Price without VAT: | 0,45953 € |
|---|---|
| Unit Price with VAT: | 0,54684 € |

