Series Voltage Reference IC Fixed 2.048V V ±0.15% 5 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.048V V ±0.15% 5 mA SOT-23-3
SOT-23-3

TS3320AMR

DigiKey Part Number
497-TS3320AMR-ND
Manufacturer
Manufacturer Product Number
TS3320AMR
Description
IC VREF SERIES 2.048V TO236-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.15% 5 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TS3320AMR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
30ppm/°C
Manufacturer
STMicroelectronics
Noise - 0.1Hz to 10Hz
47µVp-p
Packaging
Bulk
Voltage - Input
1.8V ~ 5.5V
Part Status
Active
Current - Supply
10µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.048V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
5 mA
Supplier Device Package
SOT-23-3
Tolerance
±0.15%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,52367 €1.571,01 €
Manufacturers Standard Package
Unit Price without VAT:0,52367 €
Unit Price with VAT:0,62317 €