Series Voltage Reference IC Fixed 2.048V V ±0.15% 5 mA SOT-323-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3320ACR

DigiKey Part Number
497-TS3320ACR-ND
Manufacturer
Manufacturer Product Number
TS3320ACR
Description
IC VREF SERIES 2.048V SC70
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.15% 5 mA SOT-323-3
Datasheet
 Datasheet
EDA/CAD Models
TS3320ACR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
5 mA
Tolerance
±0.15%
Temperature Coefficient
30ppm/°C
Noise - 0.1Hz to 10Hz
47µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
1.8V ~ 5.5V
Current - Supply
10µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,48183 €1.445,49 €
Manufacturers Standard Package
Unit Price without VAT:0,48183 €
Unit Price with VAT:0,57338 €