
TS331ICT | |
|---|---|
DigiKey Part Number | 497-10554-2-ND - Tape & Reel (TR) 497-10554-1-ND - Cut Tape (CT) 497-10554-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS331ICT |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output (Typ) 93mA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 26µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 79dB CMRR |
Part Status Active | Propagation Delay (Max) 720ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5V | Supplier Device Package SC-70-5 |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.04µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07100 € | 10,71 € |
| 25 | 0,97320 € | 24,33 € |
| 100 | 0,86600 € | 86,60 € |
| 250 | 0,81480 € | 203,70 € |
| 500 | 0,78394 € | 391,97 € |
| 1.000 | 0,77969 € | 779,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72711 € | 2.181,33 € |
| 6.000 | 0,71175 € | 4.270,50 € |
| 9.000 | 0,70405 € | 6.336,45 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

