Similar
Similar

TS3022ID | |
|---|---|
DigiKey Part Number | TS3022ID-ND |
Manufacturer | |
Manufacturer Product Number | TS3022ID |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.16µA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 90µA |
Packaging Tube | CMRR, PSRR (Typ) 79dB CMRR |
Part Status Obsolete | Propagation Delay (Max) 105ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 8mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS3022IDT | STMicroelectronics | 11.421 | 497-5770-1-ND | 1,57000 € | Parametric Equivalent |
| MCP6562-E/SN | Microchip Technology | 1.438 | MCP6562-E/SN-ND | 0,65000 € | Similar |
| MCP6562T-E/SN | Microchip Technology | 5.747 | MCP6562T-E/SNCT-ND | 0,65000 € | Similar |



