


TS3011ICT | |
|---|---|
DigiKey Part Number | 497-11990-2-ND - Tape & Reel (TR) 497-11990-1-ND - Cut Tape (CT) 497-11990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3011ICT |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS3011ICT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 1.1mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | 2mV | |
Operating Temperature | - | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,23800 € | 12,38 € |
| 25 | 1,12720 € | 28,18 € |
| 100 | 1,00580 € | 100,58 € |
| 250 | 0,94784 € | 236,96 € |
| 500 | 0,91290 € | 456,45 € |
| 1.000 | 0,88414 € | 884,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87408 € | 2.622,24 € |
| 6.000 | 0,85619 € | 5.137,14 € |
| 9.000 | 0,84722 € | 7.624,98 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

