TS27M4AIPT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.037
Unit Price: 0,55000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.800
Unit Price: 1,49746 €
Datasheet

Similar


Texas Instruments
In Stock: 3.799
Unit Price: 1,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.896
Unit Price: 1,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.054
Unit Price: 1,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.941
Unit Price: 1,14000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.324
Unit Price: 1,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.042
Unit Price: 1,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 496.014
Unit Price: 1,14000 €
Datasheet
CMOS Amplifier 4 Circuit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS27M4AIPT

DigiKey Part Number
TS27M4AIPT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS27M4AIPT
Description
IC CMOS 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.6V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
900 µV
Current - Supply
150µA (x4 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes