Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS27M2CD | |
|---|---|
DigiKey Part Number | TS27M2CD-ND |
Manufacturer | |
Manufacturer Product Number | TS27M2CD |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 150µA (x2 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904DR | Rohm Semiconductor | 3.085 | LM2904DRCT-ND | 0,49000 € | Similar |
| LM2904DR | Texas Instruments | 74.942 | 296-LM2904DRCT-ND | 0,20000 € | Similar |
| LM2904QDRG4 | Texas Instruments | 32.500 | LM2904QDRG4-ND | 0,35696 € | Similar |
| LM2904QDRG4Q1 | Texas Instruments | 11.849 | 296-24708-1-ND | 0,54000 € | Similar |
| LM2904QDRQ1 | Texas Instruments | 2.144 | 296-15184-1-ND | 0,47000 € | Similar |



