TS27M2BID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4.661
Unit Price: 0,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.317
Unit Price: 0,49000 €
Datasheet

Similar


Texas Instruments
In Stock: 35.624
Unit Price: 0,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 315
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 2,71718 €
Datasheet

Similar


onsemi
In Stock: 33.657
Unit Price: 0,28047 €

Similar


Rochester Electronics, LLC
In Stock: 19.239
Unit Price: 6,62077 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,69221 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.531
Unit Price: 6,15317 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,92650 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.600
Unit Price: 4,52143 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.382
Unit Price: 4,67436 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,00114 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11.063
Unit Price: 4,55554 €
Datasheet
CMOS Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS27M2BID

DigiKey Part Number
TS27M2BID-ND
Manufacturer
Manufacturer Product Number
TS27M2BID
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
150µA (x2 Channels)
Mfr
Current - Output / Channel
45 mA
Packaging
Tube
Voltage - Supply Span (Min)
3 V
Part Status
Obsolete
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
0.6V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Voltage - Input Offset
250 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (73)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP4310AMTR-G1Diodes Incorporated4.66131-AP4310AMTR-G1CT-ND0,36000 €Similar
LM2904AVQDRG4Texas Instruments4.317296-31661-1-ND0,49000 €Similar
LM2904AVQDRG4Q1Texas Instruments35.624296-24707-1-ND0,61000 €Similar
LM2904AVQDRQ1Texas Instruments315296-18445-1-ND0,58000 €Similar
LPC662AIM/NOPBTexas Instruments0LPC662AIM/NOPB-ND2,71718 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types