Similar
Similar
Similar
Similar
Similar
Similar

TS27M2ACD | |
|---|---|
DigiKey Part Number | TS27M2ACD-ND |
Manufacturer | |
Manufacturer Product Number | TS27M2ACD |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 150µA (x2 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 900 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2904DR | Texas Instruments | 35.037 | 296-LM2904DRCT-ND | 0,20000 € | Similar |
| LM2904QDR | Texas Instruments | 3.244 | 296-LM2904QDRCT-ND | 0,46000 € | Similar |
| LPC662AIM/NOPB | Texas Instruments | 0 | LPC662AIM/NOPB-ND | 2,71718 € | Similar |
| LPC662IM/NOPB | Texas Instruments | 0 | LPC662IM/NOPB-ND | 2,67658 € | Similar |
| TLC1078CD | Rochester Electronics, LLC | 19.239 | 2156-TLC1078CD-ND | 6,62077 € | Similar |


