
TS27L2ACDT | |
|---|---|
DigiKey Part Number | 497-7673-2-ND - Tape & Reel (TR) 497-7673-1-ND - Cut Tape (CT) 497-7673-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS27L2ACDT |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS27L2ACDT Models |
Category | Current - Supply 10µA (x2 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.04V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 900 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV27L2IDR | Texas Instruments | 4.746 | 296-12230-1-ND | 1,33000 € | Direct |
| LM2904DR2G | onsemi | 64.599 | LM2904DR2GOSCT-ND | 0,18000 € | Similar |
| SC2904VDR2G | onsemi | 33.657 | SC2904VDR2G-ND | 0,28047 € | Similar |
| TLC1078CD | Rochester Electronics, LLC | 19.239 | 2156-TLC1078CD-ND | 6,62077 € | Similar |
| TLC1078ID | Rochester Electronics, LLC | 5.531 | 2156-TLC1078ID-ND | 6,15317 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,06700 € | 10,67 € |
| 25 | 0,96960 € | 24,24 € |
| 100 | 0,86250 € | 86,25 € |
| 250 | 0,81140 € | 202,85 € |
| 500 | 0,78066 € | 390,33 € |
| 1.000 | 0,75532 € | 755,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38912 € | 972,80 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

