TS274CN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 185.411
Unit Price: 2,36000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 229
Unit Price: 1,72980 €
Datasheet
CMOS Amplifier 4 Circuit 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS274CN

DigiKey Part Number
497-7672-5-ND
Manufacturer
Manufacturer Product Number
TS274CN
Description
IC CMOS 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
TS274CN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
5.5V/µs
Gain Bandwidth Product
3.5 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.1 mV
Current - Supply
1mA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes