
TS274AIN | |
|---|---|
DigiKey Part Number | TS274AIN-ND |
Manufacturer | |
Manufacturer Product Number | TS274AIN |
Description | IC CMOS 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TS274AIN Models |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 5.5V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 14-DIP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 900 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC254BCN | Rochester Electronics, LLC | 8.770 | 2156-TLC254BCN-ND | 7,00306 € | Similar |
| TLC254CN | Rochester Electronics, LLC | 15.475 | 2156-TLC254CN-ND | 6,44225 € | Similar |
| TLC25M4CN | Rochester Electronics, LLC | 18.513 | 2156-TLC25M4CN-ND | 6,28073 € | Similar |
| TLC274ACN | Rochester Electronics, LLC | 32.407 | 2156-TLC274ACN-ND | 1,43635 € | Similar |
| TLC274AIN | Rochester Electronics, LLC | 5.955 | 2156-TLC274AIN-ND | 2,79000 € | Similar |


