
TS274ACN | |
|---|---|
DigiKey Part Number | TS274ACN-ND |
Manufacturer | |
Manufacturer Product Number | TS274ACN |
Description | IC CMOS 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TS274ACN Models |
Category | Current - Supply 1mA |
Mfr | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 5.5V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 14-DIP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 900 µV |


