Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS272AID | |
|---|---|
DigiKey Part Number | 497-2245-5-ND |
Manufacturer | |
Manufacturer Product Number | TS272AID |
Description | IC CMOS 2 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
Category | Current - Supply 1mA (x2 Channels) |
Mfr | Current - Output / Channel 45 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 5.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-SO |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 900 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMC6035IM/NOPB | Texas Instruments | 4.655 | LMC6035IM/NOPB-ND | 1,36313 € | Similar |
| TLC1078CD | Rochester Electronics, LLC | 19.239 | 2156-TLC1078CD-ND | 6,62077 € | Similar |
| TLC1078CDR | Texas Instruments | 0 | TLC1078CDR-ND | 4,69221 € | Similar |
| TLC1078ID | Rochester Electronics, LLC | 5.531 | 2156-TLC1078ID-ND | 6,15317 € | Similar |
| TLC1078IDR | Texas Instruments | 0 | TLC1078IDR-ND | 4,92650 € | Similar |


