Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS1852AIDT | |
|---|---|
DigiKey Part Number | 497-4533-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS1852AIDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 162µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 48 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.25V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 630 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 16 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS1852IDT | STMicroelectronics | 6.690 | 497-2232-1-ND | 1,90000 € | Direct |
| AD8542ARZ | Analog Devices Inc. | 5.696 | 505-AD8542ARZ-ND | 1,33000 € | Similar |
| AD8542ARZ-REEL | Analog Devices Inc. | 2.361 | AD8542ARZ-REELCT-ND | 1,33000 € | Similar |
| AD8542ARZ-REEL7 | Analog Devices Inc. | 11.923 | AD8542ARZ-REEL7CT-ND | 1,33000 € | Similar |
| AD8602WARZ-R7 | Analog Devices Inc. | 546 | AD8602WARZ-R7CT-ND | 3,09000 € | Similar |



