
TS110-8UF | |
|---|---|
DigiKey Part Number | 497-15486-2-ND - Tape & Reel (TR) 497-15486-1-ND - Cut Tape (CT) 497-15486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS110-8UF |
Description | SCR 800V 1.25A SMBFLAT-3L |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 1.25 A Sensitive Gate Surface Mount SMBflat-3L |
Datasheet | Datasheet |
EDA/CAD Models | TS110-8UF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 800 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 100 µA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 800 mA | |
Current - On State (It (RMS)) (Max) | 1.25 A | |
Current - Hold (Ih) (Max) | 12 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 20A, 21A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package | SMBflat-3L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60600 € | 6,06 € |
| 100 | 0,39720 € | 39,72 € |
| 500 | 0,30760 € | 153,80 € |
| 1.000 | 0,27874 € | 278,74 € |
| 2.000 | 0,25446 € | 508,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22817 € | 1.140,85 € |
| 10.000 | 0,21193 € | 2.119,30 € |
| 15.000 | 0,20365 € | 3.054,75 € |
| 25.000 | 0,20310 € | 5.077,50 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |








