
TS110-7UF | |
|---|---|
DigiKey Part Number | 497-13406-2-ND - Tape & Reel (TR) 497-13406-1-ND - Cut Tape (CT) 497-13406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS110-7UF |
Description | SCR 700V 1.25A SMBFLAT-3L |
Customer Reference | |
Detailed Description | SCR 700 V 1.25 A Sensitive Gate Surface Mount SMBflat-3L |
Datasheet | Datasheet |
EDA/CAD Models | TS110-7UF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Off State | 700 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 100 µA | |
Voltage - On State (Vtm) (Max) | 1.4 V | |
Current - On State (It (AV)) (Max) | 800 mA | |
Current - On State (It (RMS)) (Max) | 1.25 A | |
Current - Hold (Ih) (Max) | 2 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 25A, 27A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AA, SMB Flat Leads | |
Supplier Device Package | SMBflat-3L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,84700 € | 8,47 € |
| 100 | 0,56470 € | 56,47 € |
| 500 | 0,44356 € | 221,78 € |
| 1.000 | 0,40454 € | 404,54 € |
| 2.000 | 0,37173 € | 743,46 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |

