
TS110-7A1-AP | |
|---|---|
DigiKey Part Number | 497-TS110-7A1-APCT-ND - Cut Tape (CT) 497-TS110-7A1-APTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TS110-7A1-AP |
Description | SCR 700V 1.25A TO-92-3 |
Customer Reference | |
Detailed Description | SCR 700 V 1.25 A Standard Recovery Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TS110-7A1-AP Models |
Category | Current - Hold (Ih) (Max) 2 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 1 µA |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Non Rep. Surge 50, 60Hz (Itsm) 25A, 27A |
Part Status Obsolete | SCR Type Standard Recovery |
Voltage - Off State 700 V | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 100 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - On State (Vtm) (Max) 1.4 V | Supplier Device Package TO-92-3 |
Current - On State (It (AV)) (Max) 800 mA | Base Product Number |
Current - On State (It (RMS)) (Max) 1.25 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,60300 € | 6,03 € |
| 100 | 0,39440 € | 39,44 € |
| 500 | 0,30494 € | 152,47 € |
| 1.000 | 0,27612 € | 276,12 € |
| 2.000 | 0,25186 € | 503,72 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

