TRD236DT4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WeEn Semiconductors
In Stock: 0
Unit Price: 0,31674 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 1,16000 €
Datasheet
Bipolar (BJT) Transistor NPN 400 V 4 A 35 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD236DT4

DigiKey Part Number
497-11858-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRD236DT4
Description
TRANS NPN 400V 4A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 4 A 35 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
250µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
8 @ 2.5A, 5V
Packaging
Tape & Reel (TR)
Power - Max
35 W
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
4 A
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - Collector Emitter Breakdown (Max)
400 V
Supplier Device Package
DPAK
Vce Saturation (Max) @ Ib, Ic
1.3V @ 600mA, 2.5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BUJD103AD,118WeEn Semiconductors0BUJD103AD,118-ND0,31674 €Similar
FJD5555TMonsemi0FJD5555TMCT-ND1,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes