
TRD136DT4 | |
|---|---|
DigiKey Part Number | 497-11857-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRD136DT4 |
Description | TRANS NPN 400V 3A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 3 A 20 W Surface Mount DPAK |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 2A, 5V |
Mfr | Power - Max 20 W |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Collector (Ic) (Max) 3 A | Supplier Device Package DPAK |
Voltage - Collector Emitter Breakdown (Max) 400 V | Base Product Number |
Vce Saturation (Max) @ Ib, Ic 1V @ 500mA, 2A |

