62V Off-State 150 A Ipp TVS Thyristor DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA62

DigiKey Part Number
TPA62-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TPA62
Description
THYRISTOR 62V 150A DO-204AC
Customer Reference
Detailed Description
62V Off-State 150 A Ipp TVS Thyristor DO-204AC, DO-15, Axial
Datasheet
 Datasheet
EDA/CAD Models
TPA62 Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
50 A
Manufacturer
STMicroelectronics
Current - Hold (Ih)
150 mA
Series
Number of Elements
1
Packaging
Tape & Box (TB)
Capacitance
40pF
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Breakover
82V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Off State
62V
Supplier Device Package
DO-204AC (DO-15)
Current - Peak Pulse (8/20µs)
150 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.