270V Off-State 150 A Ipp TVS Thyristor DO-204AC, DO-15, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA270RL

DigiKey Part Number
TPA270RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPA270RL
Description
THYRISTOR 270V 150A DO-204AC
Customer Reference
Detailed Description
270V Off-State 150 A Ipp TVS Thyristor DO-204AC, DO-15, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
50 A
Manufacturer
STMicroelectronics
Current - Hold (Ih)
150 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Capacitance
25pF
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Breakover
360V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Off State
270V
Supplier Device Package
DO-204AC (DO-15)
Current - Peak Pulse (8/20µs)
150 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.