
TPA270 | |
|---|---|
DigiKey Part Number | 497-12812-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TPA270 |
Description | THYRISTOR 270V 150A DO-204AC |
Customer Reference | |
Detailed Description | 270V Off-State 150 A Ipp TVS Thyristor DO-204AC, DO-15, Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Box (TB) | Capacitance 25pF |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Breakover 360V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Off State 270V | Supplier Device Package DO-204AC (DO-15) |
Current - Peak Pulse (8/20µs) 150 A | Base Product Number |

