
TPA200RL | |
|---|---|
DigiKey Part Number | 497-8069-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA200RL |
Description | THYRISTOR 200V 150A DO-204AC |
Customer Reference | |
Detailed Description | 200V Off-State 150 A Ipp TVS Thyristor DO-204AC, DO-15, Axial |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 25pF |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Breakover 267V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Off State 200V | Supplier Device Package DO-204AC (DO-15) |
Current - Peak Pulse (8/20µs) 150 A | Base Product Number |


