
TPA120 | |
|---|---|
DigiKey Part Number | TPA120-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TPA120 |
Description | THYRISTOR 120V 150A DO-204AC |
Customer Reference | |
Detailed Description | 120V Off-State 150 A Ipp TVS Thyristor DO-204AC, DO-15, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Voltage - Breakover | 160V | |
Voltage - Off State | 120V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 50 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 30pF | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | DO-204AC (DO-15) | |
Base Product Number |

