
TN8050H-12WL | |
|---|---|
DigiKey Part Number | 497-TN8050H-12WL-ND |
Manufacturer | |
Manufacturer Product Number | TN8050H-12WL |
Description | THYRISTOR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 80 A Standard Recovery Through Hole TO-247LL |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 80 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 100 mA |
Series | Current - Off State (Max) 5 µA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 680A, 745A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 1.2 kV | Operating Temperature -40°C ~ 150°C |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 50 mA | Package / Case TO-247-3 |
Voltage - On State (Vtm) (Max) 1.55 V | Supplier Device Package TO-247LL |
Current - On State (It (AV)) (Max) 51 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,35000 € | 5,35 € |
| 30 | 3,03833 € | 91,15 € |
| 120 | 2,52808 € | 303,37 € |
| 510 | 2,15406 € | 1.098,57 € |
| 1.020 | 2,01759 € | 2.057,94 € |
| 2.010 | 1,98802 € | 3.995,92 € |
| Unit Price without VAT: | 5,35000 € |
|---|---|
| Unit Price with VAT: | 6,36650 € |

