
TN6050HP-12WY | |
|---|---|
DigiKey Part Number | 497-TN6050HP-12WY-ND |
Manufacturer | |
Manufacturer Product Number | TN6050HP-12WY |
Description | SCR 1.2KV 60A TO-247-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 60 A Standard Recovery Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | TN6050HP-12WY Models |
Category | Current - Hold (Ih) (Max) 100 mA |
Manufacturer STMicroelectronics | Current - Off State (Max) 5 µA |
Series | Current - Non Rep. Surge 50, 60Hz (Itsm) 600A, 660A |
Packaging Tube | SCR Type Standard Recovery |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Off State 1.2 kV | Grade Automotive |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Qualification AEC-Q101 |
Current - Gate Trigger (Igt) (Max) 50 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.5 V | Package / Case TO-247-3 |
Current - On State (It (AV)) (Max) 38 A | Supplier Device Package TO-247-3 |
Current - On State (It (RMS)) (Max) 60 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 30 | 3,15467 € | 94,64 € |
| 120 | 2,62842 € | 315,41 € |
| 510 | 2,24269 € | 1.143,77 € |
| 1.020 | 2,10194 € | 2.143,98 € |
| 2.010 | 2,08268 € | 4.186,19 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |

