
TN5015H-8I | |
|---|---|
DigiKey Part Number | 497-TN5015H-8I-ND |
Manufacturer | |
Manufacturer Product Number | TN5015H-8I |
Description | SCR 800V 50A TO-220AB INSULATED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 800 V 50 A Standard Recovery Through Hole TO-220AB Insulated |
Datasheet | Datasheet |
EDA/CAD Models | TN5015H-8I Models |
Category | Current - On State (It (RMS)) (Max) 50 A |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 50 mA |
Series | Current - Off State (Max) 2.5 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 500A, 550A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 800 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.55 V | Supplier Device Package TO-220AB Insulated |
Current - On State (It (AV)) (Max) 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TN5015H-8T | STMicroelectronics | 273 | 497-TN5015H-8T-ND | 1,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,33900 € | 13,39 € |
| 25 | 1,22040 € | 30,51 € |
| 100 | 1,09010 € | 109,01 € |
| 250 | 1,02788 € | 256,97 € |
| 500 | 0,99038 € | 495,19 € |
| 1.000 | 0,95954 € | 959,54 € |
| 3.000 | 0,92143 € | 2.764,29 € |
| 5.000 | 0,90734 € | 4.536,70 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

