TN5015H-6G-TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 690
Unit Price: 2,23000 €
Datasheet
SCR 600 V 50 A Standard Recovery Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 600 V 50 A Standard Recovery Surface Mount TO-263 (D2PAK)
TO-263 D2PAK

TN5015H-6G-TR

DigiKey Part Number
497-17605-2-ND - Tape & Reel (TR)
497-17605-1-ND - Cut Tape (CT)
497-17605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TN5015H-6G-TR
Description
SCR 600V 50A TO-263 (D2PAK)
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 50 A Standard Recovery Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
TN5015H-6G-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
60 mA
Manufacturer
STMicroelectronics
Current - Off State (Max)
10 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Non Rep. Surge 50, 60Hz (Itsm)
493A, 450A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
15 mA
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - On State (Vtm) (Max)
1.65 V
Supplier Device Package
TO-263 (D2PAK)
Current - On State (It (AV)) (Max)
30 A
Base Product Number
Current - On State (It (RMS)) (Max)
50 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TN5015H-6GSTMicroelectronics690497-19416-ND2,23000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,32000 €2,32 €
101,49500 €14,95 €
1001,02410 €102,41 €
5000,82270 €411,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,75797 €757,97 €
2.0000,70353 €1.407,06 €
3.0000,67581 €2.027,43 €
5.0000,64467 €3.223,35 €
7.0000,63803 €4.466,21 €
Manufacturers Standard Package
Unit Price without VAT:2,32000 €
Unit Price with VAT:2,76080 €