
TN4050HP-12L2Y | |
|---|---|
DigiKey Part Number | 497-TN4050HP-12L2YTR-ND - Tape & Reel (TR) 497-TN4050HP-12L2YCT-ND - Cut Tape (CT) 497-TN4050HP-12L2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN4050HP-12L2Y |
Description | SCR 1.2KV 40A HU3PAK |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 40 A Standard Recovery Surface Mount HU3PAK |
Datasheet | Datasheet |
EDA/CAD Models | TN4050HP-12L2Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Voltage - On State (Vtm) (Max) | 1.55 V | |
Current - On State (It (AV)) (Max) | 25 A | |
Current - On State (It (RMS)) (Max) | 40 A | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 400A, 440A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | HU3PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,37000 € | 6,37 € |
| 10 | 4,31400 € | 43,14 € |
| 100 | 3,15020 € | 315,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,40053 € | 1.440,32 € |
| Unit Price without VAT: | 6,37000 € |
|---|---|
| Unit Price with VAT: | 7,58030 € |

